
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Assembly Frame | |
For Use With/Related Products | HM 7" Touch Panels | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 672,05000 Kč | 18 672,05 Kč |
| Unit Price without VAT: | 18 672,05000 Kč |
|---|---|
| Unit Price with VAT: | 22 593,18050 Kč |











