Circuit Breaker 13A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 13A 400 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY42138

DigiKey Part Number
3473-5SY42138-ND
Manufacturer
Manufacturer Product Number
5SY42138
Description
SUP PTOR 5SY4 2P 480V 13A 5K D-T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 13A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY42138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
13A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 809,32000 Kč2 809,32 Kč
52 329,39200 Kč11 646,96 Kč
102 147,86400 Kč21 478,64 Kč
501 775,97300 Kč88 798,65 Kč
1001 670,12840 Kč167 012,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 809,32000 Kč
Unit Price with VAT:3 399,27720 Kč