
UC300-30GM-IUR2-V15 | |
|---|---|
DigiKey Part Number | 2046-UC300-30GM-IUR2-V15-ND |
Manufacturer | |
Manufacturer Product Number | UC300-30GM-IUR2-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.591" ~ 11.811" (15mm ~ 300mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 0.591" ~ 11.811" (15mm ~ 300mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 113,03000 Kč | 16 113,03 Kč |
| Unit Price without VAT: | 16 113,03000 Kč |
|---|---|
| Unit Price with VAT: | 19 496,76630 Kč |











