
99623 | |
|---|---|
DigiKey Part Number | 4862-99623-ND |
Manufacturer | |
Manufacturer Product Number | 99623 |
Description | HELUCOND PA6-L BLACK NW14 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.567" (14.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.567" (14.40mm) | |
Diameter - Outside | 0.728" (18.49mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 689,29000 Kč | 1 689,29 Kč |
| 2 | 1 553,53500 Kč | 3 107,07 Kč |
| 3 | 1 479,31000 Kč | 4 437,93 Kč |
| 5 | 1 390,82400 Kč | 6 954,12 Kč |
| 7 | 1 335,47286 Kč | 9 348,31 Kč |
| 10 | 1 279,19800 Kč | 12 791,98 Kč |
| 25 | 1 172,25960 Kč | 29 306,49 Kč |
| Unit Price without VAT: | 1 689,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 044,04090 Kč |











