
1544650-3 | |
|---|---|
DigiKey Part Number | 17-1544650-3-ND |
Manufacturer | |
Manufacturer Product Number | 1544650-3 |
Description | PC 2V 8NG1 GRIS JT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1544650-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.472" (12.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 40,03720 Kč | 1 000,93 Kč |
| 50 | 38,11740 Kč | 1 905,87 Kč |
| 100 | 36,29860 Kč | 3 629,86 Kč |
| 250 | 34,02436 Kč | 8 506,09 Kč |
| 750 | 31,48631 Kč | 23 614,73 Kč |
| 1 500 | 29,98404 Kč | 44 976,06 Kč |
| 3 000 | 28,55418 Kč | 85 662,54 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |










