
1802190-1 | |
|---|---|
DigiKey Part Number | 17-1802190-1TR-ND - Tape & Reel (TR) 17-1802190-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1802190-1 |
Description | TAB0.64X0.64,TERMINAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1802190-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 50 | 1,86460 Kč | 93,23 Kč |
| 100 | 1,77640 Kč | 177,64 Kč |
| 250 | 1,66556 Kč | 416,39 Kč |
| 500 | 1,58576 Kč | 792,88 Kč |
| 1 000 | 1,50976 Kč | 1 509,76 Kč |
| 2 500 | 1,41518 Kč | 3 537,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,30476 Kč | 15 657,12 Kč |
| 24 000 | 1,24247 Kč | 29 819,28 Kč |
| 36 000 | 1,20743 Kč | 43 467,48 Kč |
| 60 000 | 1,16470 Kč | 69 882,00 Kč |
| 84 000 | 1,13739 Kč | 95 540,76 Kč |
| 120 000 | 1,10914 Kč | 133 096,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







