



1379674-1 | |
|---|---|
DigiKey Part Number | A141415-ND |
Manufacturer | |
Manufacturer Product Number | 1379674-1 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379674-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 100°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,80000 Kč | 195,00 Kč |
| 50 | 7,42460 Kč | 371,23 Kč |
| 100 | 7,07000 Kč | 707,00 Kč |
| 250 | 6,62620 Kč | 1 656,55 Kč |
| 500 | 6,30962 Kč | 3 154,81 Kč |
| 1 000 | 6,00826 Kč | 6 008,26 Kč |
| 2 500 | 5,63182 Kč | 14 079,55 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |







