Tab Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-928918-2

DigiKey Part Number
17-6-928918-2TR-ND - Tape & Reel (TR)
17-6-928918-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-928918-2
Description
MQS PIN CONTACT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
6-928918-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
107,92500 Kč79,25 Kč
257,41640 Kč185,41 Kč
507,06580 Kč353,29 Kč
1006,72590 Kč672,59 Kč
2506,30420 Kč1 576,05 Kč
5006,00264 Kč3 001,32 Kč
1 0005,71608 Kč5 716,08 Kč
2 5005,35794 Kč13 394,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0004,86499 Kč63 244,87 Kč
26 0004,63299 Kč120 457,74 Kč
39 0004,50244 Kč175 595,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč