Socket Contact Gold 20-23 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144969-2

DigiKey Part Number
A126743TR-ND - Tape & Reel (TR)
A126743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
144969-2
Description
CONN SOCKET 20-23AWG CRIMP GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-23 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
144969-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-23 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,39900 Kč33,99 Kč
253,19520 Kč79,88 Kč
503,04080 Kč152,04 Kč
1002,89470 Kč289,47 Kč
2502,71372 Kč678,43 Kč
5002,58400 Kč1 292,00 Kč
1 0002,46053 Kč2 460,53 Kč
2 5002,30628 Kč5 765,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0002,11877 Kč23 306,47 Kč
22 0002,01765 Kč44 388,30 Kč
33 0001,96076 Kč64 705,08 Kč
55 0001,89140 Kč104 027,00 Kč
77 0001,84706 Kč142 223,62 Kč
110 0001,80119 Kč198 130,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč