
1379671-2 | |
|---|---|
DigiKey Part Number | 17-1379671-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379671-2 |
Description | 40W PLUG HSG ASSY GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Housing for Female Insert Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379671-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 50 | 19,39380 Kč | 969,69 Kč |
| 100 | 18,46770 Kč | 1 846,77 Kč |
| 250 | 17,31076 Kč | 4 327,69 Kč |
| 800 | 15,94588 Kč | 12 756,70 Kč |
| 1 600 | 15,18484 Kč | 24 295,74 Kč |
| 3 200 | 14,46027 Kč | 46 272,86 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

