
1534162-1 | |
|---|---|
DigiKey Part Number | 17-1534162-1TR-ND - Tape & Reel (TR) 17-1534162-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1534162-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1534162-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 3,04480 Kč | 152,24 Kč |
| 100 | 2,89770 Kč | 289,77 Kč |
| 250 | 2,71548 Kč | 678,87 Kč |
| 500 | 2,58570 Kč | 1 292,85 Kč |
| 1 000 | 2,46202 Kč | 2 462,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,25812 Kč | 10 161,54 Kč |
| 9 000 | 2,15031 Kč | 19 352,79 Kč |
| 13 500 | 2,08966 Kč | 28 210,41 Kč |
| 22 500 | 2,01570 Kč | 45 353,25 Kč |
| 31 500 | 1,96842 Kč | 62 005,23 Kč |
| 45 000 | 1,91953 Kč | 86 378,85 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











