
1456987-3 | |
|---|---|
DigiKey Part Number | A127991-ND |
Manufacturer | |
Manufacturer Product Number | 1456987-3 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456987-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564013-1 | TE Connectivity AMP Connectors | 4 500 | 17-1-1564013-1-ND | 13,97000 Kč | Parametric Equivalent |
| 1-1670459-2 | TE Connectivity AMP Connectors | 3 786 | 17-1-1670459-2-ND | 13,35000 Kč | Parametric Equivalent |
| 1745000-3 | TE Connectivity AMP Connectors | 754 | A122561-ND | 49,01000 Kč | Parametric Equivalent |
| 1745000-4 | TE Connectivity AMP Connectors | 1 132 | 17-1745000-4-ND | 20,65000 Kč | Parametric Equivalent |
| 9-965382-2 | TE Connectivity AMP Connectors | 3 143 | 9-965382-2-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 40,98100 Kč | 409,81 Kč |
| 25 | 38,40760 Kč | 960,19 Kč |
| 50 | 36,56800 Kč | 1 828,40 Kč |
| 100 | 34,82240 Kč | 3 482,24 Kč |
| 250 | 32,64052 Kč | 8 160,13 Kč |
| 800 | 30,06868 Kč | 24 054,94 Kč |
| 1 600 | 28,63408 Kč | 45 814,53 Kč |
| 3 200 | 27,26837 Kč | 87 258,78 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |





