



1745000-3 | |
|---|---|
DigiKey Part Number | A122561-ND |
Manufacturer | |
Manufacturer Product Number | 1745000-3 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1745000-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564013-1 | TE Connectivity AMP Connectors | 4 500 | 17-1-1564013-1-ND | 13,97000 Kč | Parametric Equivalent |
| 1-1670459-2 | TE Connectivity AMP Connectors | 3 786 | 17-1-1670459-2-ND | 13,35000 Kč | Parametric Equivalent |
| 1456987-3 | TE Connectivity AMP Connectors | 422 | A127991-ND | 48,18000 Kč | Parametric Equivalent |
| 1745000-4 | TE Connectivity AMP Connectors | 1 132 | 17-1745000-4-ND | 20,65000 Kč | Parametric Equivalent |
| 9-965382-2 | TE Connectivity AMP Connectors | 3 143 | 9-965382-2-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,64800 Kč | 416,48 Kč |
| 25 | 39,02480 Kč | 975,62 Kč |
| 50 | 37,16040 Kč | 1 858,02 Kč |
| 100 | 35,38550 Kč | 3 538,55 Kč |
| 250 | 33,16776 Kč | 8 291,94 Kč |
| 500 | 31,58440 Kč | 15 792,20 Kč |
| 2 000 | 28,64242 Kč | 57 284,84 Kč |
| 4 000 | 27,27660 Kč | 109 106,40 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |





