


1-1670459-2 | |
|---|---|
DigiKey Part Number | 17-1-1670459-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670459-2 |
Description | 8 POS MQS REC HSG CODA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670459-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564013-1 | TE Connectivity AMP Connectors | 4 500 | 17-1-1564013-1-ND | 13,97000 Kč | Parametric Equivalent |
| 1456987-3 | TE Connectivity AMP Connectors | 422 | A127991-ND | 48,18000 Kč | Parametric Equivalent |
| 1745000-3 | TE Connectivity AMP Connectors | 754 | A122561-ND | 49,01000 Kč | Parametric Equivalent |
| 1745000-4 | TE Connectivity AMP Connectors | 1 132 | 17-1745000-4-ND | 20,65000 Kč | Parametric Equivalent |
| 9-965382-2 | TE Connectivity AMP Connectors | 3 143 | 9-965382-2-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,40800 Kč | 114,08 Kč |
| 25 | 10,68640 Kč | 267,16 Kč |
| 50 | 10,17340 Kč | 508,67 Kč |
| 100 | 9,68740 Kč | 968,74 Kč |
| 250 | 9,07964 Kč | 2 269,91 Kč |
| 500 | 8,64586 Kč | 4 322,93 Kč |
| 1 000 | 8,23271 Kč | 8 232,71 Kč |
| 2 500 | 7,71712 Kč | 19 292,80 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

