


1-1564013-1 | |
|---|---|
DigiKey Part Number | 17-1-1564013-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564013-1 |
Description | 8POS,MQS,HOUSING,CODA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564013-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 25 | 11,11200 Kč | 277,80 Kč |
| 50 | 10,57800 Kč | 528,90 Kč |
| 100 | 10,07110 Kč | 1 007,11 Kč |
| 250 | 9,43920 Kč | 2 359,80 Kč |
| 500 | 8,98830 Kč | 4 494,15 Kč |
| 1 000 | 8,55889 Kč | 8 558,89 Kč |
| 2 500 | 8,02294 Kč | 20 057,35 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |





