8 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm)
1411169-3_view2

1411169-3

DigiKey Part Number
17-1411169-3-ND
Manufacturer
Manufacturer Product Number
1411169-3
Description
2X4UNS INL GET CONN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1411169-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Gray
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,95000 Kč66,95 Kč
1056,87300 Kč568,73 Kč
2553,31520 Kč1 332,88 Kč
5050,76640 Kč2 538,32 Kč
10048,34100 Kč4 834,10 Kč
25045,31316 Kč11 328,29 Kč
50043,15002 Kč21 575,01 Kč
1 00041,09159 Kč41 091,59 Kč
3 00038,02917 Kč114 087,51 Kč
Manufacturers Standard Package
Unit Price without VAT:66,95000 Kč
Unit Price with VAT:81,00950 Kč