
1445957-4 | |
|---|---|
DigiKey Part Number | 1445957-4-ND |
Manufacturer | |
Manufacturer Product Number | 1445957-4 |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
EDA/CAD Models | 1445957-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Color Green |
Packaging Bulk | Features Stackable |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Material - Insulation Polycarbonate (PC) |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,72320 Kč | 393,08 Kč |
| 50 | 14,97160 Kč | 748,58 Kč |
| 100 | 14,25550 Kč | 1 425,55 Kč |
| 250 | 13,36228 Kč | 3 340,57 Kč |
| 500 | 12,72394 Kč | 6 361,97 Kč |
| 1 000 | 12,11606 Kč | 12 116,06 Kč |
| 3 000 | 11,21244 Kč | 33 637,32 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


















