
1604112-1 | |
|---|---|
DigiKey Part Number | A111012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1604112-1 |
Description | TERM BLADE NON-GEND 12-16AWG SIL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 12-16 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604112-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Type Stamped |
Contact Type Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,91814 Kč | 47 017,68 Kč |
| Unit Price without VAT: | 3,91814 Kč |
|---|---|
| Unit Price with VAT: | 4,74095 Kč |









