



1445957-1 | |
|---|---|
DigiKey Part Number | A112196-ND |
Manufacturer | |
Manufacturer Product Number | 1445957-1 |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1445957-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Features Stackable |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Material - Insulation Polycarbonate (PC) |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,13780 Kč | 506,89 Kč |
| 100 | 9,65280 Kč | 965,28 Kč |
| 250 | 9,04760 Kč | 2 261,90 Kč |
| 500 | 8,61506 Kč | 4 307,53 Kč |
| 1 000 | 8,20350 Kč | 8 203,50 Kč |
| 3 000 | 7,59155 Kč | 22 774,65 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


















