Connector Plug Frame For Power Series 15/30/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604081-1

DigiKey Part Number
A112486-ND
Manufacturer
Manufacturer Product Number
1604081-1
Description
ACCESSORY PLUG FRAME BLACK
Customer Reference
Detailed Description
Connector Plug Frame For Power Series 15/30/45
Datasheet
 Datasheet
EDA/CAD Models
1604081-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Power Series 15/30/45
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Obsolete
Base Product Number
Accessory Type
Plug Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,23600 Kč672,36 Kč
2563,02760 Kč1 575,69 Kč
5060,01220 Kč3 000,61 Kč
10057,14610 Kč5 714,61 Kč
25053,56756 Kč13 391,89 Kč
50051,01170 Kč25 505,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč