Connector Plug Frame For Power Series 15/30/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604080-1

DigiKey Part Number
A112485-ND
Manufacturer
Manufacturer Product Number
1604080-1
Description
ACCESSORY PLUG FRAME BLACK
Customer Reference
Detailed Description
Connector Plug Frame For Power Series 15/30/45
Datasheet
 Datasheet
EDA/CAD Models
1604080-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Power Series 15/30/45
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Obsolete
Base Product Number
Accessory Type
Plug Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,14500 Kč371,45 Kč
2534,82320 Kč870,58 Kč
5033,15580 Kč1 657,79 Kč
10031,57260 Kč3 157,26 Kč
25029,59376 Kč7 398,44 Kč
50028,18100 Kč14 090,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč