52 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Rectangular Connectors - Housings Receptacle Black
A122046-ND
A122046-ND

1393450-3

DigiKey Part Number
A122046-ND
Manufacturer
Manufacturer Product Number
1393450-3
Description
CONN RCPT HSG 52POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1393450-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,60000 Kč228,60 Kč
10194,35500 Kč1 943,55 Kč
25182,17520 Kč4 554,38 Kč
50173,47720 Kč8 673,86 Kč
220156,26277 Kč34 377,81 Kč
440148,81011 Kč65 476,45 Kč
660144,61797 Kč95 447,86 Kč
1 100142,97562 Kč157 273,18 Kč
Manufacturers Standard Package
Unit Price without VAT:228,60000 Kč
Unit Price with VAT:276,60600 Kč