14 AWG Hook-Up Wire Black 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64139

DigiKey Part Number
4862-64139-ND
4862-64139-DS-ND
Manufacturer
Manufacturer Product Number
64139
Description
FIVENORM HOOK-UP WIRE, 14 AWG, H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
513,31200 Kč66,56 Kč
1012,68300 Kč126,83 Kč
2511,89320 Kč297,33 Kč
5011,32640 Kč566,32 Kč
10010,78250 Kč1 078,25 Kč
Spool
QuantityUnit PriceExt Price
1 6408,81340 Kč14 453,98 Kč
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč