
64149 | |
|---|---|
DigiKey Part Number | 4862-64149-ND 4862-64149-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64149 |
Description | FIVENORM H07V2-K GREEN 1C AWG14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 13,31200 Kč | 66,56 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,89320 Kč | 297,33 Kč |
| 50 | 11,32640 Kč | 566,32 Kč |
| 100 | 10,78250 Kč | 1 078,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,60868 Kč | 4 804,34 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




