



1393454-7 | |
|---|---|
DigiKey Part Number | A122300-ND |
Manufacturer | |
Manufacturer Product Number | 1393454-7 |
Description | 52P ABDECKKAPP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1393454-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 52 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,63160 Kč | 440,79 Kč |
| 50 | 16,78940 Kč | 839,47 Kč |
| 100 | 15,98750 Kč | 1 598,75 Kč |
| 250 | 14,98592 Kč | 3 746,48 Kč |
| 660 | 13,99283 Kč | 9 235,27 Kč |
| 1 320 | 13,32497 Kč | 17 588,96 Kč |
| 2 640 | 12,68900 Kč | 33 498,96 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |


