
132101-2 | |
|---|---|
DigiKey Part Number | 132101-2-ND |
Manufacturer | |
Manufacturer Product Number | 132101-2 |
Description | CONN RING CIRC 2AWG M5 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 132101-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | - | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.480" (37.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4 142,37690 Kč | 828 475,38 Kč |
| Unit Price without VAT: | 4 142,37690 Kč |
|---|---|
| Unit Price with VAT: | 5 012,27605 Kč |










