Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160298

DigiKey Part Number
A122052-ND
Manufacturer
Manufacturer Product Number
160298
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160298 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.033" (0.84mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
1.189" (30.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,07900 Kč180,79 Kč
2516,94120 Kč423,53 Kč
5016,13060 Kč806,53 Kč
10015,36000 Kč1 536,00 Kč
25014,39792 Kč3 599,48 Kč
50013,71002 Kč6 855,01 Kč
1 00013,05530 Kč13 055,30 Kč
2 50012,23789 Kč30 594,73 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč