Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
0190430001
0190430001

0190430001

DigiKey Part Number
WM13611-ND
Manufacturer
Manufacturer Product Number
0190430001
Description
CONN ADPT 0.25 RCPT TO 0.25 TABS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Datasheet
 Datasheet
EDA/CAD Models
0190430001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Manufacturer
Molex
Insulation
Non-Insulated
Packaging
Bulk
Features
Side by Side Male Terminals
Part Status
Active
Contact Material
Brass
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,94200 Kč59,42 Kč
255,57720 Kč139,43 Kč
505,30820 Kč265,41 Kč
1005,05210 Kč505,21 Kč
2504,73548 Kč1 183,87 Kč
5004,50912 Kč2 254,56 Kč
1 0004,29346 Kč4 293,46 Kč
3 0003,97303 Kč11 919,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč