Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
0190430053
0190430053

0190430053

DigiKey Part Number
WM22922-ND
Manufacturer
Manufacturer Product Number
0190430053
Description
CONN ADPT 0.25 RCPT TO 0.25 TABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Manufacturer
Molex
Insulation
Non-Insulated
Packaging
Bulk
Features
Side by Side Male Terminals
Part Status
Active
Contact Material
Brass
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,43000 Kč6,43 Kč
105,51800 Kč55,18 Kč
255,17800 Kč129,45 Kč
504,92860 Kč246,43 Kč
1004,69240 Kč469,24 Kč
2504,39800 Kč1 099,50 Kč
5004,18746 Kč2 093,73 Kč
1 0003,98733 Kč3 987,33 Kč
2 5003,73754 Kč9 343,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,43000 Kč
Unit Price with VAT:7,78030 Kč