Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
0190430020
0190430020

0190430020

DigiKey Part Number
WM13614-ND
Manufacturer
Manufacturer Product Number
0190430020
Description
CONN ADPT 0.25 RCPT TO 0.25 TABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Datasheet
 Datasheet
EDA/CAD Models
0190430020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Molex
Features
Side by Side Male Terminals
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Base Product Number
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 081
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,26500 Kč72,65 Kč
256,81160 Kč170,29 Kč
506,48420 Kč324,21 Kč
1006,17340 Kč617,34 Kč
2505,78536 Kč1 446,34 Kč
5005,50904 Kč2 754,52 Kč
1 0005,24572 Kč5 245,72 Kč
2 5004,91714 Kč12 292,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč