Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
0190430027
0190430027

0190430027

DigiKey Part Number
WM13615-ND
Manufacturer
Manufacturer Product Number
0190430027
Description
CONN ADPT 0.25 RCPT TO 0.25 TABS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Molex
Features
Stacked Terminals
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Electro-Tin
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Base Product Number
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 511
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,71100 Kč57,11 Kč
255,35880 Kč133,97 Kč
505,10260 Kč255,13 Kč
1004,85890 Kč485,89 Kč
2504,55488 Kč1 138,72 Kč
5004,33692 Kč2 168,46 Kč
1 0004,12968 Kč4 129,68 Kč
3 0003,82150 Kč11 464,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč