
77-250-A | |
|---|---|
DigiKey Part Number | 3M157248-ND |
Manufacturer | |
Manufacturer Product Number | 77-250-A |
Description | NON INSUL BUTT SEAM MULTI STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female |
Manufacturer 3M | Insulation Non-Insulated |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,64640 Kč | 564,64 Kč |
| 250 | 5,29232 Kč | 1 323,08 Kč |
| 500 | 5,03952 Kč | 2 519,76 Kč |
| 1 000 | 4,79867 Kč | 4 798,67 Kč |
| 3 000 | 4,44059 Kč | 13 321,77 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





