
17-6-250 | |
|---|---|
DigiKey Part Number | 3M158596-ND |
Manufacturer | |
Manufacturer Product Number | 17-6-250 |
Description | CONN ADPT 0.25 TAB TO TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To Ring Terminal |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Ring Terminal |
Manufacturer 3M | Insulation Non-Insulated |
Packaging Bulk | Contact Material Copper, ETP |
Part Status Active | Contact Finish Tin |
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 250 | 3,81408 Kč | 953,52 Kč |
| 500 | 3,63182 Kč | 1 815,91 Kč |
| 1 000 | 3,45837 Kč | 3 458,37 Kč |
| 3 000 | 3,20017 Kč | 9 600,51 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




