Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA250DMMFK

DigiKey Part Number
920082-02-ND
Manufacturer
Manufacturer Product Number
MA250DMMFK
Description
CONN ADPT 0.25 TABS TO 0.25 RCPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Manufacturer
3M
Insulation
Non-Insulated
Series
Features
Side by Side Male Terminals
Packaging
Bag
Contact Material
Brass
Part Status
Active
Base Product Number
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,09500 Kč120,95 Kč
2511,33040 Kč283,26 Kč
5010,78880 Kč539,44 Kč
10010,27220 Kč1 027,22 Kč
2509,62800 Kč2 407,00 Kč
5009,16814 Kč4 584,07 Kč
1 0008,73034 Kč8 730,34 Kč
2 5008,18359 Kč20 458,98 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč