P10-56R-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 737
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 470
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 466
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,99264 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 400
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,21192 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 583
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,46445 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 272
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,33370 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,35758 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,33370 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-56R-L

DigiKey Part Number
298-15102-ND
Manufacturer
Manufacturer Product Number
P10-56R-L
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.950" (24.13mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.520" (13.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-56R-DPanduit Corp0298-10625-ND11,34000 KčParametric Equivalent
0190690223Molex0WM13693-ND8,82000 KčParametric Equivalent
0190690225Molex2 737WM9417CT-ND7,77000 KčParametric Equivalent
0190690244Molex1 470WM22936-ND9,87000 KčParametric Equivalent
0190690246Molex466WM19750CT-ND9,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1022,15300 Kč221,53 Kč
2521,52720 Kč538,18 Kč
5021,06940 Kč1 053,47 Kč
10020,61370 Kč2 061,37 Kč
25020,02956 Kč5 007,39 Kč
50019,59744 Kč9 798,72 Kč
1 00019,17411 Kč19 174,11 Kč
2 50018,62800 Kč46 570,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč