Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.530" (13.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690223 | Molex | 0 | WM13693-ND | 8,82000 Kč | Parametric Equivalent |
| 0190690225 | Molex | 2 737 | WM9417CT-ND | 7,77000 Kč | Parametric Equivalent |
| 0190690244 | Molex | 1 470 | WM22936-ND | 9,87000 Kč | Parametric Equivalent |
| 0190690246 | Molex | 466 | WM19750CT-ND | 9,45000 Kč | Parametric Equivalent |
| 0191930120 | Molex | 3 400 | WM13820-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,99264 Kč | 9 981,60 Kč |
| Unit Price without VAT: | 3,99264 Kč |
|---|---|
| Unit Price with VAT: | 4,83109 Kč |










