Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690225

DigiKey Part Number
WM9417TR-ND - Tape & Reel (TR)
WM9417CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690225
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,63500 Kč66,35 Kč
256,22400 Kč155,60 Kč
505,92980 Kč296,49 Kč
1005,64640 Kč564,64 Kč
2505,29148 Kč1 322,87 Kč
5005,03826 Kč2 519,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,16593 Kč5 165,93 Kč
2 0004,91910 Kč9 838,20 Kč
3 0004,78033 Kč14 340,99 Kč
5 0004,61108 Kč23 055,40 Kč
7 0004,50290 Kč31 520,30 Kč
10 0004,39104 Kč43 910,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč