
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.530" (13.46mm) | Base Product Number |
Length - Overall 0.960" (24.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P10-56R-L | Panduit Corp | 0 | 298-15102-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,35758 Kč | 3 357,58 Kč |
| Unit Price without VAT: | 3,35758 Kč |
|---|---|
| Unit Price with VAT: | 4,06267 Kč |


