Similar

S2/0-12R-C | |
|---|---|
DigiKey Part Number | 298-15769-ND |
Manufacturer | |
Manufacturer Product Number | S2/0-12R-C |
Description | CONN RING FLAT 2/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided 2/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.130" (3.30mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Length - Overall | 2.100" (53.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,59400 Kč | 8 159,40 Kč |
| Unit Price without VAT: | 81,59400 Kč |
|---|---|
| Unit Price with VAT: | 98,72874 Kč |





