
S2-56R-T | |
|---|---|
DigiKey Part Number | 298-11876-ND |
Manufacturer | |
Manufacturer Product Number | S2-56R-T |
Description | CONN RING FLAT 1-2AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 1-2 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Length - Overall | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 1-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,63975 Kč | 9 727,95 Kč |
| Unit Price without VAT: | 48,63975 Kč |
|---|---|
| Unit Price with VAT: | 58,85410 Kč |






