
1217149-1 | |
|---|---|
DigiKey Part Number | A110916TR-ND - Tape & Reel (TR) A110916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217149-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217149-1 Models |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,12720 Kč | 53,18 Kč |
| 50 | 2,02720 Kč | 101,36 Kč |
| 100 | 1,93120 Kč | 193,12 Kč |
| 250 | 1,81024 Kč | 452,56 Kč |
| 500 | 1,72350 Kč | 861,75 Kč |
| 1 000 | 1,64091 Kč | 1 640,91 Kč |
| 2 500 | 1,53805 Kč | 3 845,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,36787 Kč | 27 357,40 Kč |
| 40 000 | 1,30259 Kč | 52 103,60 Kč |
| 60 000 | 1,26586 Kč | 75 951,60 Kč |
| 100 000 | 1,22108 Kč | 122 108,00 Kč |
| 140 000 | 1,19246 Kč | 166 944,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |















