


103670-5 | |
|---|---|
DigiKey Part Number | A28486-ND |
Manufacturer | |
Manufacturer Product Number | 103670-5 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103670-5 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.535" (13.60mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 267V |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 30 | 28,14433 Kč | 844,33 Kč |
| 120 | 25,51783 Kč | 3 062,14 Kč |
| 510 | 23,03975 Kč | 11 750,27 Kč |
| 1 020 | 21,93962 Kč | 22 378,41 Kč |
| 5 010 | 19,61050 Kč | 98 248,60 Kč |
| 10 020 | 18,67546 Kč | 187 128,11 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











