
487769-4 | |
|---|---|
DigiKey Part Number | A113747-ND |
Manufacturer | |
Manufacturer Product Number | 487769-4 |
Description | CONN FFC RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 6Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487769-4 Models |
Category | Locking Feature Detent Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 6 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,81720 Kč | 320,43 Kč |
| 50 | 12,20820 Kč | 610,41 Kč |
| 100 | 11,62240 Kč | 1 162,24 Kč |
| 250 | 10,89376 Kč | 2 723,44 Kč |
| 500 | 10,37344 Kč | 5 186,72 Kč |
| 1 000 | 9,87809 Kč | 9 878,09 Kč |
| 2 500 | 9,25970 Kč | 23 149,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

















