
5-103958-5 | |
|---|---|
DigiKey Part Number | A34197-ND |
Manufacturer | |
Manufacturer Product Number | 5-103958-5 |
Description | CONN RCPT 6POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103958-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 45,67250 Kč | 182,69 Kč |
| 12 | 42,25000 Kč | 507,00 Kč |
| 36 | 39,09250 Kč | 1 407,33 Kč |
| 72 | 37,22417 Kč | 2 680,14 Kč |
| 108 | 36,17463 Kč | 3 906,86 Kč |
| 252 | 34,07393 Kč | 8 586,63 Kč |
| 504 | 32,44685 Kč | 16 353,21 Kč |
| 1 008 | 30,89841 Kč | 31 145,60 Kč |
| 2 520 | 28,96523 Kč | 72 992,38 Kč |
| Unit Price without VAT: | 45,67250 Kč |
|---|---|
| Unit Price with VAT: | 55,26373 Kč |











