


103648-5 | |
|---|---|
DigiKey Part Number | 103648-5-ND |
Manufacturer | |
Manufacturer Product Number | 103648-5 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103648-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 28,56560 Kč | 714,14 Kč |
| 50 | 27,20080 Kč | 1 360,04 Kč |
| 100 | 25,90310 Kč | 2 590,31 Kč |
| 250 | 24,27956 Kč | 6 069,89 Kč |
| 500 | 23,12006 Kč | 11 560,03 Kč |
| 2 000 | 20,96598 Kč | 41 931,96 Kč |
| 4 000 | 19,96600 Kč | 79 864,00 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




















