
1-962916-3 | |
|---|---|
DigiKey Part Number | 17-1-962916-3TR-ND - Tape & Reel (TR) 17-1-962916-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962916-3 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962916-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 24.0µin (0.61µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,17800 Kč | 301,78 Kč |
| 25 | 28,27160 Kč | 706,79 Kč |
| 50 | 26,92440 Kč | 1 346,22 Kč |
| 100 | 25,63560 Kč | 2 563,56 Kč |
| 250 | 24,02972 Kč | 6 007,43 Kč |
| 500 | 22,88182 Kč | 11 440,91 Kč |
| 1 000 | 21,78962 Kč | 21 789,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 20,03013 Kč | 66 099,43 Kč |
| 6 600 | 19,07501 Kč | 125 895,07 Kč |
| 9 900 | 18,53770 Kč | 183 523,23 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |











