
1-88997-2 | |
|---|---|
DigiKey Part Number | A126323TR-ND - Tape & Reel (TR) A126323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-88997-2 |
Description | CONTACT FLAT FLEX PIN TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-88997-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 25 | 1,69240 Kč | 42,31 Kč |
| 50 | 1,60820 Kč | 80,41 Kč |
| 100 | 1,53030 Kč | 153,03 Kč |
| 250 | 1,43476 Kč | 358,69 Kč |
| 500 | 1,36572 Kč | 682,86 Kč |
| 1 000 | 1,30047 Kč | 1 300,47 Kč |
| 2 500 | 1,21888 Kč | 3 047,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,02028 Kč | 15 304,20 Kč |
| 30 000 | 0,97156 Kč | 29 146,80 Kč |
| 45 000 | 0,94416 Kč | 42 487,20 Kč |
| 75 000 | 0,91075 Kč | 68 306,25 Kč |
| 105 000 | 0,88940 Kč | 93 387,00 Kč |
| 150 000 | 0,86731 Kč | 130 096,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




















