
A9BAG-0308F | |
|---|---|
DigiKey Part Number | A9BAG-0308F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0308F |
Description | FLEX CABLE - AFF03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 95,31000 Kč | 953,10 Kč |
| 25 | 89,33680 Kč | 2 233,42 Kč |
| 50 | 85,07380 Kč | 4 253,69 Kč |
| 100 | 81,01110 Kč | 8 101,11 Kč |
| 250 | 75,93820 Kč | 18 984,55 Kč |
| 500 | 72,31520 Kč | 36 157,60 Kč |
| 1 000 | 68,86611 Kč | 68 866,11 Kč |
| 2 500 | 64,55978 Kč | 161 399,45 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |






