
A9BAG-0303F | |
|---|---|
DigiKey Part Number | A9BAG-0303F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0303F |
Description | FLEX CABLE - AFF03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 Kč | 101,57 Kč |
| 10 | 86,36300 Kč | 863,63 Kč |
| 25 | 80,93600 Kč | 2 023,40 Kč |
| 50 | 77,07360 Kč | 3 853,68 Kč |
| 100 | 73,39050 Kč | 7 339,05 Kč |
| 250 | 68,79644 Kč | 17 199,11 Kč |
| 500 | 65,51380 Kč | 32 756,90 Kč |
| 1 000 | 62,38881 Kč | 62 388,81 Kč |
| 2 500 | 58,48725 Kč | 146 218,12 Kč |
| Unit Price without VAT: | 101,57000 Kč |
|---|---|
| Unit Price with VAT: | 122,89970 Kč |






