
A9BAG-0302F | |
|---|---|
DigiKey Part Number | A9BAG-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0302F |
Description | FLEX CABLE - AFF03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 84,54800 Kč | 845,48 Kč |
| 25 | 79,25080 Kč | 1 981,27 Kč |
| 50 | 75,46360 Kč | 3 773,18 Kč |
| 100 | 71,85970 Kč | 7 185,97 Kč |
| 250 | 67,35992 Kč | 16 839,98 Kč |
| 500 | 64,14568 Kč | 32 072,84 Kč |
| 1 000 | 61,08618 Kč | 61 086,18 Kč |
| 2 500 | 57,26612 Kč | 143 165,30 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |






